- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- LC5-A-C8
Panduit
LC5-A-C8
Adhesive backed latching clip, .36" (9.1mm) square bundle, light gray.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Adhesive backed latching clip, .36" (9.1mm) square bundle, light gray.
Search Keywords: LC5AC8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LC5-A-C8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Latching Clip
-
Body Material:Polyvinyl Chloride
-
Color:Light Gray
Product Guides
+
Frequently Asked Questions
Is LC5-A-C8 RoHS compliant?
Yes, LC5-A-C8 is RoHS compliant.
What is the lead time for LC5-A-C8?
The standard lead time for LC5-A-C8 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
4,000
can ship 9/25/26
3,000
can ship 10/22/26
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
1,000
$0.610
2,000
$0.580
4,000
$0.550
8,000
$0.520
16,000 +
$0.496
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT