- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAMA600-38-6Y
Description
+
Lug Terminal 2AWG 80.9mm 40.6mm Tin
Search Keywords: LAMA600386Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAMA600-38-6Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$25.42
10
$24.15
25
$22.95
50
$21.80
100
$20.71
250 +
$19.67
Click for Quote
Log in
to unlock special pricing