- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAMA300-56-QY
Description
+
Lug Terminal 6AWG 50.8mm 25.4mm Tin
Search Keywords: LAMA30056QY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAMA300-56-QY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$12.16
10
$11.55
25
$10.97
50
$10.42
100
$9.90
250
$9.41
500 +
$8.94
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT