- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LAM4D250-12-1Y
Panduit
LAM4D250-12-1Y
Conn Four-Barrel Lug 4 POS ST Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAM4D250-12-1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Four-Barrel Lug
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/A
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:6 AWG
-
Operating Temperature:90(Max) °C