- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAM3B250-12-1Y
Description
+
Lug Terminal (4.7/0)-6AWG 106.4mm 71.4mm Tin
Search Keywords: LAM3B250121Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAM3B250-12-1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$99.51
5
$94.53
10
$89.80
25
$85.31
50
$81.05
100 +
$77.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT