- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- LAM2SB750-38-1Y
Description
+
Conn Terminal Block 2 POS ST Cable Mount
Search Keywords: LAM2SB750381Y
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAM2SB750-38-1Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:N/A
-
Pitch:N/R
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:N/A
-
Wire Size:(9.5/0)-(1/0) AWG
-
Operating Temperature:90(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$131.96
5
$125.37
10
$119.10
25
$113.14
50
$107.48
100 +
$102.11
Click for Quote
Log in
to unlock special pricing