- Home ›
- All Products›
- LAB600-12-24F
Description
+
Lug Terminal 191.77mm 43.68mm
Search Keywords: LAB6001224F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAB600-12-24F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$94.38
5
$89.66
10
$85.17
25
$80.92
50
$76.87
100 +
$73.03
Click for Quote
Log in
to unlock special pricing