- Home ›
- All Products›
- LAB400-12-24F
Description
+
Lug Terminal 175.76mm 42.16mm
Search Keywords: LAB4001224F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAB400-12-24F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CO
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$66.61
5
$63.28
10
$60.12
25
$57.11
50
$54.26
100
$51.54
250 +
$48.97
Click for Quote
Log in
to unlock special pricing