- Home ›
- All Products›
- LAB2/0-12-E
Description
+
Lug Terminal (2/0)AWG 140.97mm 23.87mm Tin
Search Keywords: LAB2012E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAB2/0-12-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$35.04
5
$33.29
10
$31.62
25
$30.04
50
$28.54
100
$27.11
250 +
$25.76
Click for Quote
Log in
to unlock special pricing