- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAB2/0-12-5
Description
+
Lug Terminal (2/0)AWG 140.97mm 23.87mm Tin
Search Keywords: LAB20125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAB2/0-12-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.