- Home ›
- All Products›
- LAA6-56-T
Description
+
Lug Terminal 6AWG 55.88mm 13.97mm Tin
Search Keywords: LAA656T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA6-56-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3
$10.73
10
$10.19
25
$9.68
50
$9.20
100
$8.74
250
$8.30
500 +
$7.88
Click for Quote
Log in
to unlock special pricing