- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAA6-14-X
Description
+
Lug Terminal 6AWG 55.88mm 13.97mm Tin
Search Keywords: LAA614X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA6-14-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.20
10
$10.64
25
$10.11
50
$9.60
100
$9.12
250
$8.67
500 +
$8.23
Click for Quote
Log in
to unlock special pricing