- Home ›
- All Products›
- LAA4-56-C
Description
+
Lug Terminal 4AWG 56.642mm 17.52mm Tin
Search Keywords: LAA456C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA4-56-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3
$11.47
10
$10.90
25
$10.35
50
$9.84
100
$9.34
250
$8.88
500 +
$8.43
Click for Quote
Log in
to unlock special pricing