- Home ›
- All Products›
- LAA4/0-12-30
Description
+
Lug Terminal (4/0)AWG 90.42mm 30.22mm Tin
Search Keywords: LAA401230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA4/0-12-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$35.71
5
$33.93
10
$32.23
25
$30.62
50
$29.09
100
$27.64
250 +
$26.25
Click for Quote
Log in
to unlock special pricing