- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAA250-38-E
Description
+
Lug Terminal 92.2mm 31.49mm Tin
Search Keywords: LAA25038E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA250-38-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53
Ships today, if you order in
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
1
$38.55
5
$36.62
10
$34.79
25
$33.05
50
$31.40
100
$29.83
250 +
$28.34
Click for Quote
Log in
to unlock special pricing