- Home ›
- All Products›
- LAA250-12-E
Description
+
Lug Terminal 92.2mm 31.49mm Tin
Search Keywords: LAA25012E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA250-12-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
1
$36.75
5
$34.91
10
$33.17
25
$31.51
50
$29.93
100
$28.44
250 +
$27.02
Click for Quote
Log in
to unlock special pricing