- Home ›
- All Products›
- LAA1-38-L
Description
+
Lug Terminal 1AWG 66.8mm 22.35mm Tin
Search Keywords: LAA138L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA1-38-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
2
$15.64
10
$14.86
25
$14.12
50
$13.41
100
$12.74
250 +
$12.10
Click for Quote
Log in
to unlock special pricing