- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- LAA1/0-56-L
Panduit
LAA1/0-56-L
Lug Terminal (1/0)AWG 82mm 22.35mm Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Lug Terminal (1/0)AWG 82mm 22.35mm Tin
Search Keywords: LAA1056L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:LAA1/0-56-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is LAA1/0-56-L RoHS compliant?
Yes, LAA1/0-56-L is RoHS compliant.
What is the lead time for LAA1/0-56-L?
The standard lead time for LAA1/0-56-L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$18.24
10
$17.33
25
$16.46
50
$15.64
100
$14.86
250 +
$14.12
Click for Quote
Log in
to unlock special pricing