- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- JP75WP2B-L20
Description
+
J-pro™ cable support system, for powder actuated installation on walls, one 5/32" (M4) mounting hole for user supplied fasteners, 0.75" (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
Search Keywords: JP75WP2BL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JP75WP2B-L20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Hook
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
50
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
100
$2.17
200
$2.06
400
$1.96
800
$1.86
1,000 +
$1.77
Click for Quote
Log in
to unlock special pricing