- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- JP75SBC50RB-L20
Description
+
J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 1/2" (12.7mm) thick, rotates 360 degrees, 0.75" (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
Search Keywords: JP75SBC50RBL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JP75SBC50RB-L20
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:J Hook
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$5.38
100
$5.11
200
$4.85
400
$4.61
500 +
$4.38
Click for Quote
Log in
to unlock special pricing