- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- JP75HBC75RB-L20
Description
+
J-pro™ cable support system, with hammer-on beam clamp for use with flanges 9/16" – 3/4" (14.3mm – 19.1mm) thick, rotates 360 degrees, 0.75" (19.0mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
Search Keywords: JP75HBC75RBL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JP75HBC75RB-L20
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:J Hook Clamp
-
Body Material:Nylon 6/6
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
50
$6.03
100
$5.73
200
$5.44
400
$5.17
500 +
$4.91
Click for Quote
Log in
to unlock special pricing