- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- JP4WP2B-X20
Description
+
J-pro™ cable support system, for powder actuated installation on walls, one 5/32" (M4) mounting hole for user supplied fasteners, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
Search Keywords: JP4WP2BX20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JP4WP2B-X20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Hook
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$8.57
20
$8.14
40
$7.73
80
$7.35
100 +
$6.98
Click for Quote
Log in
to unlock special pricing