- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- JP4SBC87RB-X20
Description
+
J-pro™ cable support system, with screw-on beam clamp for use with flanges up to 3/4" (19.1mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
Search Keywords: JP4SBC87RBX20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JP4SBC87RB-X20
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:J Hook Clamp
-
Body Material:Nylon 6/6
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$12.61
20
$11.98
40
$11.38
80
$10.81
100 +
$10.27
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent