Image is representational - see manufacturer specifications

Panduit Authorized Distributor

JP4HBC75RB-X20

J-pro™ cable support system, with hammer-on beam clamp for use with flanges 9/16" – 3/4" (14.3mm – 19.1mm) thick, rotates 360 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
J-pro™ cable support system, with hammer-on beam clamp for use with flanges 9/16" – 3/4" (14.3mm – 19.1mm) thick, rotates 360 degrees, 4.00" (101.6mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 10 pc. package quantity.
Search Keywords: JP4HBC75RBX20
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: JP4HBC75RB-X20
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Style: J Hook Clamp
Body Material: Nylon 6/6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is JP4HBC75RB-X20 RoHS compliant?
Yes, JP4HBC75RB-X20 is RoHS compliant.
What is the lead time for JP4HBC75RB-X20?
The standard lead time for JP4HBC75RB-X20 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$11.29
20
$10.73
40
$10.19
80 +
$9.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!