- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- JP4HBC50RB-X20
Panduit
JP4HBC50RB-X20
J-pro™ cable support system, with hammer-on beam clamp for use with flanges 5/16" – 1/2" (7.9mm – 12.7mm) thick, rotates 360 d ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JP4HBC50RB-X20
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:J Hook Clamp
-
Body Material:Nylon 6/6
-
Color:Black