- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- JP131HBC25RBL20
Description
+
J-pro™ cable support system, with hammer-on beam clamp for use with flanges 1/8" – 1/4" (3.2mm – 6.4mm) thick, rotates 360 degrees, 1.31" (33.3 mm) max. bundle capacity, nylon 6.6 with metal attachments, black, 50 pc. package quantity.
Search Keywords: JP131HBC25RBL20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JP131HBC25RBL20
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Style:J Hook Clamp
-
Body Material:Nylon 6/6
-
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$6.60
100
$6.27
200
$5.96
400
$5.66
500 +
$5.38
Click for Quote
Log in
to unlock special pricing