- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- JN418-212-D
Available Replacements
Alternative Packaging
RECOMMENDED REPLACEMENT
Panduit
JN418-212-D
Wire Joint, nylon insulated, 4 #18 - 2 #12 AWG, bulk package.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Wire Joint, nylon insulated, 4 #18 - 2 #12 AWG, bulk package.
Search Keywords: JN418212D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JN418-212-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:23.6 mm
-
Wire Size:12-18 AWG
-
Color:Natural
-
Operating Temperature:105(Max) °C
Frequently Asked Questions
Is JN418-212-D discontinued?
Yes, JN418-212-D from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces JN418-212-D?
The recommended replacement for JN418-212-D is JN418-212-DN from Panduit, available from OnlineComponents.com.
Is JN418-212-D RoHS compliant?
Yes, JN418-212-D is RoHS compliant.
What is the lead time for JN418-212-D?
The standard lead time for JN418-212-D is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.