- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- JN418-212-C
Description
+
Wire Joint, nylon insulated, 4 #18 - 2 #12 AWG, standard package.
Search Keywords: JN418212C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JN418-212-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Dimension:23.6 mm
-
Wire Size:12-18 AWG
-
Color:Natural
-
Operating Temperature:105(Max) °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.