- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- JN314-412-C
Panduit
JN314-412-C
Wire Joint, nylon insulated, 3 #14 - 4 #12 AWG, standard package.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Wire Joint, nylon insulated, 3 #14 - 4 #12 AWG, standard package.
Search Keywords: JN314412C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | JN314-412-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Type: | Wire Joint |
| Wire Size: | 10-16 AWG |
| Color: | Natural |
| Operating Temperature: | 105(Max) °C |
Product Guides
+
Frequently Asked Questions
Is JN314-412-C RoHS compliant?
Yes, JN314-412-C is RoHS compliant.
What is the lead time for JN314-412-C?
The standard lead time for JN314-412-C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
100
$1.012
300
$0.949
500
$0.920
1,000
$0.881
2,500
$0.829
5,000
$0.789
7,500
$0.766
10,000 +
$0.750
Click for Quote
Log in
to unlock special pricing