- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- JN224-318-M
Description
+
Wire Joint, nylon insulated, (2) #24 - (2) #16 AWG, bulk package.
Search Keywords: JN224318M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:JN224-318-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-24 AWG
-
Color:Red
-
Operating Temperature:105(Max) °C
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.