Image is representational - see manufacturer specifications

Panduit Authorized Distributor

JBX3510WH-A

Single gang two-piece snap together outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA sta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single gang two-piece snap together outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® T45 or LD profile raceway. 5.00in L x 3.26in W x 1.62in H (127.1mm x 82.7mm x 41.1mm). Breakouts for 1/2in, 3/4in, or 1in diameter conduit, White.
Search Keywords: JBX3510WHA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: JBX3510WH-A
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Outlet Box
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JBX3510WH-A RoHS compliant?
Yes, JBX3510WH-A is RoHS compliant.
What is the lead time for JBX3510WH-A?
The standard lead time for JBX3510WH-A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$9.65
20
$9.17
40
$8.71
80
$8.27
160 +
$7.86
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!