Image is representational - see manufacturer specifications

Panduit Authorized Distributor

JB1DIW-A

Single gang one-piece deep outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard sin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Single gang one-piece deep outlet box with adhesive backing. Box accepts Pan-Way® Screw-On Faceplates or any NEMA standard single gang faceplate. For use with Pan-Way® LD profile raceway. 5.23in L x 3.48in W x 2.75in H (133.0mm x 88.5mm x 69.8mm). Breakouts for 1/2in, 3/4in , or 1in diameter conduit, International White.
Search Keywords: JB1DIWA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: JB1DIW-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909990
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: One Piece Junction Box
Color: Off White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is JB1DIW-A RoHS compliant?
Yes, JB1DIW-A is RoHS compliant.
What is the lead time for JB1DIW-A?
The standard lead time for JB1DIW-A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.69
20
$12.06
40
$11.46
80
$10.89
160 +
$10.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!