- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J318-412-T
Description
+
Wire Joint, non-insulated, 3 #18 - 4 #12 AWG, standard package.
Search Keywords: J318412T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:J318-412-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:12-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Ships today, if you order in
Buy all 235 in-stock or the regular minimum order quantity of 1000
Stock lot only:
235
Minimum Order Quantity:
1000
Order Increment:
200
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$0.3663
1,000
$0.3330
2,000
$0.3160
4,000
$0.3010
8,000
$0.2860
10,000 +
$0.2710
Click for Quote
Log in
to unlock special pricing