- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J318-412-2M
Description
+
Wire Joint 10-18AWG 9.39mm 7.87mm Tin Bulk
Search Keywords: J3184122M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:J318-412-2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-18 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.