- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J214-312-T
Description
+
Wire Joint, non-insulated, 2 #14 - 3 #12 AWG, standard package.
Search Keywords: J214312T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:J214-312-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-18 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.