- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J214-312-2M
Description
+
Wire Joint 10-18AWG 9.39mm 7.62mm Tin
Search Keywords: J2143122M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:J214-312-2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Wire Joint
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:10-18 AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,000
$0.297
4,000
$0.282
8,000
$0.268
16,000
$0.254
20,000 +
$0.242
Click for Quote
Log in
to unlock special pricing