- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- IT9115-CUV5B
Description
+
Cable Ties Nylon 6.6 Green 115mm 550N Bulk
Search Keywords: IT9115CUV5B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IT9115-CUV5B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
100
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1,000
$0.88
2,000
$0.84
4,000
$0.79
8,000
$0.75
10,000 +
$0.72
Click for Quote
Log in
to unlock special pricing