- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- IT9115-CUV5A
Panduit
IT9115-CUV5A
Cable Ties Nylon 6.6 Green 115mm 550N Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Ties Nylon 6.6 Green 115mm 550N Bulk
Search Keywords: IT9115CUV5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IT9115-CUV5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Green
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is IT9115-CUV5A RoHS compliant?
Yes, IT9115-CUV5A is RoHS compliant.
What is the lead time for IT9115-CUV5A?
The standard lead time for IT9115-CUV5A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Buy all 200 in-stock or the regular minimum order quantity of 1000
Stock lot only:
200
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.968
1,000
$0.880
2,000
$0.840
4,000
$0.800
8,000
$0.760
16,000 +
$0.720
Click for Quote
Log in
to unlock special pricing