Image is representational - see manufacturer specifications

Panduit Authorized Distributor

IT9115-CUV4A

Cable Ties Nylon 6.6 Butterscotch 115mm 550N Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6.6 Butterscotch 115mm 550N Bulk
Search Keywords: IT9115CUV4A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: IT9115-CUV4A
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6.6
Color: Butterscotch
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is IT9115-CUV4A RoHS compliant?
Yes, IT9115-CUV4A is RoHS compliant.
What is the lead time for IT9115-CUV4A?
The standard lead time for IT9115-CUV4A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.93
2,000
$0.88
4,000
$0.84
8,000
$0.80
16,000 +
$0.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!