- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- IT9100-CUV8
Description
+
Cable Ties Nylon 6.6 Silver 100mm 550N Bulk
Search Keywords: IT9100CUV8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IT9100-CUV8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Nylon 6.6
-
Dimension:N/A
-
Color:Silver
-
Operating Temperature:N/A
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.