Available Replacements
Daha Eski Eşdeğer
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

IT9100-C0

Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lo ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they’re ideal for indoor and outdoor environments and harsh UV light. Light-heavy cross section, 14.1in, Tensile strength: 552, black, 100pc.
Search Keywords: IT9100C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: IT9100-C0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces IT9100-C0?
The recommended replacement for IT9100-C0 is ILT4LH-TL0 from Panduit, available from OnlineComponents.com.
Is IT9100-C0 RoHS compliant?
Yes, IT9100-C0 is RoHS compliant.
What is the lead time for IT9100-C0?
The standard lead time for IT9100-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately Buy all 500 in-stock or the regular minimum order quantity of 1000
Stock lot only:
500
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.726
1,000
$0.660
2,000
$0.630
4,000
$0.600
8,000
$0.570
16,000 +
$0.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!