- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Telecom ›
- ISTPH6X2.5MTL
Description
+
Industrial Cat6A Shielded 600 V Patch Cord, 2.5m, TL
Search Keywords: ISTPH6X25MTL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ISTPH6X2.5MTL
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$80.14
5
$76.14
10
$72.33
25
$68.71
50
$65.28
100 +
$62.01
Click for Quote
Log in
to unlock special pricing