Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ILT4S-C0

Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lo ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they’re ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 14.7in, Tensile strength: 222, black, 100pc.
Search Keywords: ILT4SC0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Panduit
  • Part No:
    ILT4S-C0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Nylon 6.6
  • Dimension:
    N/A
  • Color:
    Black
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ILT4S-C0 RoHS compliant?
Yes, ILT4S-C0 is RoHS compliant.
What is the lead time for ILT4S-C0?
The standard lead time for ILT4S-C0 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 11/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.72
2,000
$0.68
4,000
$0.65
8,000
$0.62
16,000 +
$0.59
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!