- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- ILT4S-C
Available Replacements
대체 포장
Panduit
ILT4S-C
Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lo ...
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with Nylon 6.6 material it’s ideal for indoor environments. Standard cross section, 14.7in, Tensile strength: 222, natural, 100pc.
Search Keywords: ILT4SC
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Panduit |
| Part No: | ILT4S-C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Style: | Belt In-Line |
| Body Material: | Nylon 6/6 |
| Dimension: | 8 mm |
| Color: | Natural |
| Operating Temperature: | 85 °C |
Product Guides
+
Frequently Asked Questions
Is ILT4S-C discontinued?
Yes, ILT4S-C from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ILT4S-C RoHS compliant?
Yes, ILT4S-C is RoHS compliant.
What is the lead time for ILT4S-C?
The standard lead time for ILT4S-C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.