Available Replacements
Alternative Packaging
ILT3S-M0 ILT3S-M0 Panduit
ILT3S-M0

Panduit

In Stock: 46

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ILT4LH-TL0

Cable Ties Nylon 6.6 Black 102mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Cable Ties Nylon 6.6 Black 102mm Bulk
Search Keywords: ILT4LHTL0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ILT4LH-TL0
Unit of Measure: Per Each
RoHS: Yes
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ILT4LH-TL0 discontinued?
Yes, ILT4LH-TL0 from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ILT4LH-TL0?
The recommended replacement for ILT4LH-TL0 is IT9100-C0 from Panduit, available from OnlineComponents.com.
Is ILT4LH-TL0 RoHS compliant?
Yes, ILT4LH-TL0 is RoHS compliant.
What is the lead time for ILT4LH-TL0?
The standard lead time for ILT4LH-TL0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately Buy all 250 in-stock or the regular minimum order quantity of 500
Stock lot only:
250
Minimum Order Quantity:
500
Order Increment:
500
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.825
500
$0.750
1,000
$0.710
2,000
$0.670
4,000
$0.640
8,000 +
$0.610
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!