Available Replacements
Alternatif paketleme
ILT2S-M0 ILT2S-M0 Panduit
ILT2S-M0

Panduit

In Stock: 40,000

Minimum Order: 5,000

View Product
Image is representational - see manufacturer specifications

Panduit Authorized Distributor

ILT2S-C0

Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lo ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Panduit Belt-TyTM in line locking ties are easy to use thanks to low-profile snag-free heads and a belt-like parallel entry lock. Plus, with weather-resistant Nylon 6.6 material, they’re ideal for indoor and outdoor environments and harsh UV light. Standard cross section, 8.3in, Tensile strength: 222, black, 100pc.
Search Keywords: ILT2SC0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: ILT2S-C0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Body Material: Nylon 6.6
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ILT2S-C0 RoHS compliant?
Yes, ILT2S-C0 is RoHS compliant.
What is the lead time for ILT2S-C0?
The standard lead time for ILT2S-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.351
2,000
$0.333
4,000
$0.316
8,000
$0.300
16,000 +
$0.285
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!