- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- ICFC5IW-X
Description
+
Inside corner fitting for use with LD5, LDPH5, and LDS5 raceway, Off White, ABS, Length 2.11 in.
Search Keywords: ICFC5IWX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:ICFC5IW-X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Inside Corner Fitting
-
Color:Off White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
Order Increment:
10
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$4.147
50
$3.770
100
$3.580
200
$3.400
400
$3.230
500 +
$3.070
Click for Quote
Log in
to unlock special pricing