- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- IAEBHC5E
Available Replacements
RECOMMENDED REPLACEMENT
Panduit
IAEBHC5E
Category 5e, RJ45, 8-position, 8-wire industrial black bulkhead coupler with protective cover.
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Category 5e, RJ45, 8-position, 8-wire industrial black bulkhead coupler with protective cover.
Search Keywords: IAEBHC5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:IAEBHC5E
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is IAEBHC5E discontinued?
Yes, IAEBHC5E from Panduit is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces IAEBHC5E?
The recommended replacement for IAEBHC5E is IAEBHC6XS from Panduit, available from OnlineComponents.com.
Is IAEBHC5E RoHS compliant?
Yes, IAEBHC5E is RoHS compliant.
What is the lead time for IAEBHC5E?
The standard lead time for IAEBHC5E is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.