Image is representational - see manufacturer specifications

Panduit Authorized Distributor

HV965-C0

Cable Ties Hyper-V In-Line Nylon 6.6 Black 65mm 710N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Ties Hyper-V In-Line Nylon 6.6 Black 65mm 710N
Search Keywords: HV965C0
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Panduit
Part No: HV965-C0
Unit of Measure: Per Each
RoHS: Yes
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Style: Hyper-V In-Line
Body Material: Nylon 6.6
Dimension: 8 mm
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is HV965-C0 RoHS compliant?
Yes, HV965-C0 is RoHS compliant.
What is the lead time for HV965-C0?
The standard lead time for HV965-C0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.590
2,000
$0.560
4,000
$0.530
8,000
$0.500
16,000 +
$0.475
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!