- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- HV9250-C0
Description
+
Cable Ties Hyper-V In-Line Nylon 6.6 Black 200mm 710N
Search Keywords: HV9250C0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Panduit
-
Part No:HV9250-C0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:Hyper-V In-Line
-
Body Material:Nylon 6.6
-
Dimension:8 mm
-
Color:Black
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$1.77
1,000
$1.69
2,000
$1.60
4,000
$1.52
5,000 +
$1.44
Click for Quote
Log in
to unlock special pricing